


RT0W7106SNH-K | |
|---|---|
DigiKey Part Number | 889-1324-ND |
Manufacturer | |
Manufacturer Product Number | RT0W7106SNH-K |
Description | CONN RCPT FMALE 6POS GOLD CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | 10-6 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Current Rating (Amps) | 7.5A | |
Voltage Rating | 150VAC/DC | |
Operating Temperature | -40°C ~ 105°C | |
Contact Finish Thickness - Mating | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 006,22000 Kč | 1 006,22 Kč |
| 10 | 855,31200 Kč | 8 553,12 Kč |
| 25 | 801,77080 Kč | 20 044,27 Kč |
| 50 | 763,52920 Kč | 38 176,46 Kč |
| 100 | 727,12290 Kč | 72 712,29 Kč |
| 250 | 681,66396 Kč | 170 415,99 Kč |
| Unit Price without VAT: | 1 006,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 217,52620 Kč |

















