Parametric Equivalent
Parametric Equivalent

RT0W6106PNH03 | |
|---|---|
DigiKey Part Number | 889-RT0W6106PNH03-ND |
Manufacturer | |
Manufacturer Product Number | RT0W6106PNH03 |
Description | PLUG, MALE WITH SILICONE SEAL, 2 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | RT0W6106PNH03 Models |
Category | Shell Material Zinc Alloy |
Manufacturer Amphenol Sine Systems Corp | Shell Finish Nickel |
Series | Housing Color Silver |
Packaging Bag | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Coupling Nut |
Type For Male Pins | Shielding Shielded |
Number of Positions 6 | Note Contacts Sold Separately |
Shell Size - Insert 10-6 | Includes 3 pcs - 1 Connector, 1 Gasket, 1 O-Ring |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 20 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 125°C |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0W6106PNH | Amphenol Sine Systems Corp | 74 | 889-1676-ND | 508,87000 Kč | Parametric Equivalent |
| UT0W6106PH02 | Souriau-Sunbank by Eaton | 0 | 1539-UT0W6106PH02-ND | 639,82580 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 384,44610 Kč | 38 444,61 Kč |
| Unit Price without VAT: | 384,44610 Kč |
|---|---|
| Unit Price with VAT: | 465,17978 Kč |










