Parametric Equivalent
Parametric Equivalent

RT0W0106SNH03 | |
|---|---|
DigiKey Part Number | 889-RT0W0106SNH03-ND |
Manufacturer | |
Manufacturer Product Number | RT0W0106SNH03 |
Description | SQUARE FLANGE RECEPTACLE, FEMALE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | RT0W0106SNH03 Models |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bag | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Shielding Shielded |
Number of Positions 6 | Note Contacts Sold Separately |
Shell Size - Insert 10-6 | Includes 3 pcs - 1 Connector, 1 Gasket, 1 O-Ring |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 20 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 125°C |
Mounting Feature Flange | Base Product Number |
Fastening Type Bayonet Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0W0106SNH | Amphenol Sine Systems Corp | 82 | RT0W0106SNH-ND | 312,62000 Kč | Parametric Equivalent |
| UT0W0106SH05 | Souriau-Sunbank by Eaton | 0 | 1539-UT0W0106SH05-ND | 318,60540 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 225,78580 Kč | 22 578,58 Kč |
| Unit Price without VAT: | 225,78580 Kč |
|---|---|
| Unit Price with VAT: | 273,20082 Kč |















