Parametric Equivalent
Parametric Equivalent

UT0W6106PH02 | |
|---|---|
DigiKey Part Number | 1539-UT0W6106PH02-ND |
Manufacturer | |
Manufacturer Product Number | UT0W6106PH02 |
Description | CIRCULAR METAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Category | Orientation N (Normal) |
Manufacturer Souriau-Sunbank by Eaton | Primary Material Metal |
Series | Shell Material Zinc Alloy |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Plug Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 6 | Features Coupling Nut |
Shell Size - Insert 10-6 | Shielding Shielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 20 | Insert Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Contact Shape Circular |
Fastening Type Bayonet Lock | Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0W6106PNH | Amphenol Sine Systems Corp | 101 | 889-1676-ND | 512,35000 Kč | Parametric Equivalent |
| RT0W6106PNH03 | Amphenol Sine Systems Corp | 0 | 889-RT0W6106PNH03-ND | 387,07290 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 644,19760 Kč | 32 209,88 Kč |
| Unit Price without VAT: | 644,19760 Kč |
|---|---|
| Unit Price with VAT: | 779,47910 Kč |



