Socket Contact 28-30 AWG Size 20 Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact 28-30 AWG Size 20 Crimp Gold
ecomate® Family Overview

MS28W23F

DigiKey Part Number
MS28W23F-ND
Manufacturer
Manufacturer Product Number
MS28W23F
Description
CONTACT SOCKET 28-30AWG CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Socket Contact 28-30 AWG Size 20 Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
MS28W23F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge or Range - AWG
28-30 AWG
Manufacturer
Amphenol Sine Systems Corp
Wire Gauge or Range - mm²
0.34 ~ 0.5mm²
Series
Contact Termination
Crimp
Packaging
Bulk
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Type
Signal, Machined
Contact Finish Thickness
Flash
Contact Type
Socket
Termination Finish
Copper Alloy
Contact Size
20
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 305
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
169,03000 Kč69,03 Kč
1058,66700 Kč586,67 Kč
2554,99160 Kč1 374,79 Kč
5052,35980 Kč2 617,99 Kč
10049,85920 Kč4 985,92 Kč
25046,73636 Kč11 684,09 Kč
50044,50606 Kč22 253,03 Kč
1 00042,38255 Kč42 382,55 Kč
2 50039,73140 Kč99 328,50 Kč
Manufacturers Standard Package
Unit Price without VAT:69,03000 Kč
Unit Price with VAT:83,52630 Kč