Parametric Equivalent
Parametric Equivalent




RT0W71626SNH | |
|---|---|
DigiKey Part Number | 889-2733-ND |
Manufacturer | |
Manufacturer Product Number | RT0W71626SNH |
Description | CONN RCPT HSG FMALE 26POS PNL MT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | RT0W71626SNH Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation N (Normal) |
Series | Shell Material Zinc Alloy |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 26 | Shielding Shielded |
Shell Size - Insert 16-26 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 20 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 105°C |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0W71626SNH03 | Amphenol Sine Systems Corp | 0 | 889-RT0W71626SNH03-ND | 387,65790 Kč | Parametric Equivalent |
| UT0W71626SH01 | Souriau-Sunbank by Eaton | 0 | 1539-UT0W71626SH01-ND | 616,65540 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 483,22000 Kč | 483,22 Kč |
| 10 | 410,64500 Kč | 4 106,45 Kč |
| 25 | 384,92560 Kč | 9 623,14 Kč |
| 50 | 366,55200 Kč | 18 327,60 Kč |
| 100 | 349,06890 Kč | 34 906,89 Kč |
| 250 | 327,23696 Kč | 81 809,24 Kč |
| 500 | 311,63832 Kč | 155 819,16 Kč |
| Unit Price without VAT: | 483,22000 Kč |
|---|---|
| Unit Price with VAT: | 584,69620 Kč |












