




RT0W61626PNH | |
|---|---|
DigiKey Part Number | 889-2729-ND |
Manufacturer | |
Manufacturer Product Number | RT0W61626PNH |
Description | CONN PLUG HSG MALE 26POS INLINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | RT0W61626PNH Models |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Features Coupling Nut |
Number of Positions 26 | Shielding Shielded |
Shell Size - Insert 16-26 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 20 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 526,81000 Kč | 526,81 Kč |
| 10 | 447,66300 Kč | 4 476,63 Kč |
| 25 | 419,63760 Kč | 10 490,94 Kč |
| 50 | 399,61220 Kč | 19 980,61 Kč |
| 100 | 380,55240 Kč | 38 055,24 Kč |
| 250 | 356,75084 Kč | 89 187,71 Kč |
| 500 | 339,74736 Kč | 169 873,68 Kč |
| Unit Price without VAT: | 526,81000 Kč |
|---|---|
| Unit Price with VAT: | 637,44010 Kč |

















