Cable Grip - 90° Aluminum Alloy, Nickel Plated 15/16-20 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0B-16CG-NS1

DigiKey Part Number
889-RT0B-16CG-NS1-ND
Manufacturer
Manufacturer Product Number
RT0B-16CG-NS1
Description
CABLE GRP RA 10-14MM 15/16-20
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable Grip - 90° Aluminum Alloy, Nickel Plated 15/16-20 Silver
Datasheet
 Datasheet
EDA/CAD Models
RT0B-16CG-NS1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bag
Part Status
Active
Type
Cable Grip - 90°
Outside Cable Diameter (Min)
0.394" (10.00mm)
Outside Cable Diameter (Max)
0.551" (14.00mm)
Thread Size
15/16-20
Thread Length
-
Conduit Hub Size
-
Panel Hole Size
-
Material
Aluminum Alloy, Nickel Plated
Includes
O-Ring, Seal
Color
Silver
Ingress Protection
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1562,96000 Kč562,96 Kč
10478,46000 Kč4 784,60 Kč
25448,50880 Kč11 212,72 Kč
50427,10360 Kč21 355,18 Kč
100406,72920 Kč40 672,92 Kč
250381,29428 Kč95 323,57 Kč
500363,12010 Kč181 560,05 Kč
Manufacturers Standard Package
Unit Price without VAT:562,96000 Kč
Unit Price with VAT:681,18160 Kč