26 Position Circular Connector Receptacle, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Circular Connector Receptacle, Female Sockets Crimp
ecomate® Family Overview

RT0W71626SNH-K

DigiKey Part Number
889-1330-ND
Manufacturer
Manufacturer Product Number
RT0W71626SNH-K
Description
CONN RCPT FMALE 26POS GOLD CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
26 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
26
Shell Size - Insert
16-26
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Current Rating (Amps)
7.5A
Voltage Rating
150VAC/DC
Operating Temperature
-40°C ~ 105°C
Contact Finish Thickness - Mating
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 480,57000 Kč1 480,57 Kč
101 258,55700 Kč12 585,57 Kč
251 179,80200 Kč29 495,05 Kč
501 123,54420 Kč56 177,21 Kč
1001 069,99090 Kč106 999,09 Kč
Unit Price without VAT:1 480,57000 Kč
Unit Price with VAT:1 791,48970 Kč