


RT016DCG | |
|---|---|
DigiKey Part Number | 889-1663-ND |
Manufacturer | |
Manufacturer Product Number | RT016DCG |
Description | CONN DUST COVER 16 SILVER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 16 Silver |
Datasheet | Datasheet |
EDA/CAD Models | RT016DCG Models |
Category | For Use With/Related Products ecomate® RM Receptacle |
Manufacturer Amphenol Sine Systems Corp | Shell Size - Insert 16 |
Series | Features Metal Chain |
Packaging Bulk | Color Silver |
Part Status Active | Base Product Number |
Accessory Type Cap (Cover), Dust |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,55000 Kč | 356,55 Kč |
| 10 | 302,95900 Kč | 3 029,59 Kč |
| 25 | 283,99360 Kč | 7 099,84 Kč |
| 50 | 270,43740 Kč | 13 521,87 Kč |
| 100 | 257,53420 Kč | 25 753,42 Kč |
| 250 | 241,42240 Kč | 60 355,60 Kč |
| 500 | 229,91340 Kč | 114 956,70 Kč |
| Unit Price without VAT: | 356,55000 Kč |
|---|---|
| Unit Price with VAT: | 431,42550 Kč |
















