




RT001619SNH | |
|---|---|
DigiKey Part Number | 889-1164-ND |
Manufacturer | |
Manufacturer Product Number | RT001619SNH |
Description | CONN RCPT HSG FMALE 19POS PNL MT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | RT001619SNH Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation N (Normal) |
Series | Shell Material Zinc Alloy |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 19 | Shielding Shielded |
Shell Size - Insert 16-19 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 105°C |
Mounting Feature Flange | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 291,35000 Kč | 291,35 Kč |
| 10 | 247,63800 Kč | 2 476,38 Kč |
| 25 | 232,13840 Kč | 5 803,46 Kč |
| 50 | 221,05160 Kč | 11 052,58 Kč |
| 100 | 210,50500 Kč | 21 050,50 Kč |
| 250 | 197,33392 Kč | 49 333,48 Kč |
| 500 | 187,92516 Kč | 93 962,58 Kč |
| 1 000 | 178,96751 Kč | 178 967,51 Kč |
| Unit Price without VAT: | 291,35000 Kč |
|---|---|
| Unit Price with VAT: | 352,53350 Kč |
















