


RTFD16B | |
|---|---|
DigiKey Part Number | 889-1181-ND |
Manufacturer | |
Manufacturer Product Number | RTFD16B |
Description | CONN FLANGE GASKET 16 BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Flange Gasket 16 Black |
Datasheet | Datasheet |
EDA/CAD Models | RTFD16B Models |
Category | For Use With/Related Products ecomate® RM Receptacle |
Manufacturer Amphenol Sine Systems Corp | Shell Size - Insert 16 |
Series | Material Ethylene Propylene Terpolymer Rubber (EPDM) |
Packaging Bulk | Features Square |
Part Status Active | Color Black |
Accessory Type Flange Gasket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,48000 Kč | 16,48 Kč |
| 10 | 14,05700 Kč | 140,57 Kč |
| 25 | 13,17240 Kč | 329,31 Kč |
| 50 | 12,54660 Kč | 627,33 Kč |
| 100 | 11,94600 Kč | 1 194,60 Kč |
| 300 | 11,05273 Kč | 3 315,82 Kč |
| 500 | 10,66092 Kč | 5 330,46 Kč |
| 1 000 | 10,15183 Kč | 10 151,83 Kč |
| 2 500 | 9,51620 Kč | 23 790,50 Kč |
| Unit Price without VAT: | 16,48000 Kč |
|---|---|
| Unit Price with VAT: | 19,94080 Kč |













