19 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19 Position Circular Connector Receptacle Housing Panel Mount
ecomate® Family Overview

RT001619PNH

DigiKey Part Number
889-1158-ND
Manufacturer
Manufacturer Product Number
RT001619PNH
Description
CONN RCPT HSNG MALE 19POS PNL MT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
19 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
RT001619PNH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
19
Shell Size - Insert
16-19
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Zinc Alloy
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Shielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1287,67000 Kč287,67 Kč
10244,52200 Kč2 445,22 Kč
25229,19720 Kč5 729,93 Kč
50218,25740 Kč10 912,87 Kč
100207,84030 Kč20 784,03 Kč
250194,83708 Kč48 709,27 Kč
500185,54630 Kč92 773,15 Kč
1 000176,70216 Kč176 702,16 Kč
Manufacturers Standard Package
Unit Price without VAT:287,67000 Kč
Unit Price with VAT:348,08070 Kč