19 Position Circular Connector Plug, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19 Position Circular Connector Plug, Female Sockets Crimp
RT061619SNH-K
RT061619SNH-K
ecomate® Family Overview

RT061619SNH-K

DigiKey Part Number
889-1288-ND
Manufacturer
Manufacturer Product Number
RT061619SNH-K
Description
CONN PLUG FMALE 19POS GOLD CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
19 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
19
Shell Size - Insert
16-19
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Current Rating (Amps)
13A
Voltage Rating
250VAC/DC
Operating Temperature
-40°C ~ 105°C
Contact Finish Thickness - Mating
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 411
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 190,38000 Kč1 190,38 Kč
101 011,81000 Kč10 118,10 Kč
25948,48800 Kč23 712,20 Kč
50903,25840 Kč45 162,92 Kč
100860,19360 Kč86 019,36 Kč
250806,41896 Kč201 604,74 Kč
Unit Price without VAT:1 190,38000 Kč
Unit Price with VAT:1 440,35980 Kč