
2174712201 | |
|---|---|
DigiKey Part Number | 900-2174712201-ND |
Manufacturer | |
Manufacturer Product Number | 2174712201 |
Description | ULTRA-FIT F-S 75MM 20 AWG LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 20 AWG Jumper Lead Socket to Cable (Round) Gold 2.95" (75.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Red |
Packaging Bag | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 2.95" (75.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 23,53900 Kč | 235,39 Kč |
| 25 | 22,05640 Kč | 551,41 Kč |
| 50 | 21,00220 Kč | 1 050,11 Kč |
| 100 | 19,99850 Kč | 1 999,85 Kč |
| 300 | 18,50483 Kč | 5 551,45 Kč |
| 500 | 17,84914 Kč | 8 924,57 Kč |
| 1 000 | 16,99704 Kč | 16 997,04 Kč |
| 2 500 | 15,93320 Kč | 39 833,00 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |











