Parametric Equivalent




RT0W01626PNH | |
|---|---|
DigiKey Part Number | RT0W01626PNH-ND |
Manufacturer | |
Manufacturer Product Number | RT0W01626PNH |
Description | CONN RCPT HSNG MALE 26POS PNL MT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | RT0W01626PNH Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation N (Normal) |
Series | Shell Material Zinc Alloy |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 26 | Shielding Shielded |
Shell Size - Insert 16-26 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 20 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 105°C |
Mounting Feature Flange | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0W01626PNH03 | Amphenol Sine Systems Corp | 0 | 889-RT0W01626PNH03-ND | 269,46560 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,97000 Kč | 359,97 Kč |
| 10 | 305,86700 Kč | 3 058,67 Kč |
| 25 | 286,71320 Kč | 7 167,83 Kč |
| 50 | 273,03180 Kč | 13 651,59 Kč |
| 100 | 260,00550 Kč | 26 000,55 Kč |
| 250 | 243,73824 Kč | 60 934,56 Kč |
| 500 | 232,11962 Kč | 116 059,81 Kč |
| Unit Price without VAT: | 359,97000 Kč |
|---|---|
| Unit Price with VAT: | 435,56370 Kč |










