


RT071619SNH-K | |
|---|---|
DigiKey Part Number | 889-1300-ND |
Manufacturer | |
Manufacturer Product Number | RT071619SNH-K |
Description | CONN RCPT FMALE 19POS GOLD CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 19 | |
Shell Size - Insert | 16-19 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Current Rating (Amps) | 13A | |
Voltage Rating | 250VAC/DC | |
Operating Temperature | -40°C ~ 105°C | |
Contact Finish Thickness - Mating | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 989,01000 Kč | 989,01 Kč |
| 10 | 840,57100 Kč | 8 405,71 Kč |
| 25 | 787,95400 Kč | 19 698,85 Kč |
| 50 | 750,36780 Kč | 37 518,39 Kč |
| 100 | 714,59130 Kč | 71 459,13 Kč |
| 250 | 669,91516 Kč | 167 478,79 Kč |
| Unit Price without VAT: | 989,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 196,70210 Kč |







