
RT0W01626SNHEC | |
|---|---|
DigiKey Part Number | 889-RT0W01626SNHEC-ND |
Manufacturer | |
Manufacturer Product Number | RT0W01626SNHEC |
Description | SQUARE FLANGE RECEPTACLE, FEMALE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle Housing Panel Mount Backshell |
Datasheet | Datasheet |
EDA/CAD Models | RT0W01626SNHEC Models |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bag | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Features Backshell |
Number of Positions 26 | Shielding Shielded |
Shell Size - Insert 16-26 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 20 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 105°C |
Mounting Feature Flange | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 396,32960 Kč | 39 632,96 Kč |
| Unit Price without VAT: | 396,32960 Kč |
|---|---|
| Unit Price with VAT: | 479,55882 Kč |

















