2 Position Rectangular Housing Connector Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATM04-2P-SR01BK

DigiKey Part Number
889-ATM04-2P-SR01BK-ND
Manufacturer
Manufacturer Product Number
ATM04-2P-SR01BK
Description
CONN RCPT HSG 2POS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
ATM04-2P-SR01BK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Box
Color
Black
Part Status
Active
Features
Cap (Cover), IP67, Sealed, Strain Relief
Connector Type
Insulation Material
Thermoplastic
Contact Type
Male Pin
Operating Temperature
-55°C ~ 125°C
Number of Positions
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 835
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
145,88000 Kč45,88 Kč
1038,97900 Kč389,79 Kč
2536,53880 Kč913,47 Kč
5034,79120 Kč1 739,56 Kč
10033,12690 Kč3 312,69 Kč
25031,05216 Kč7 763,04 Kč
50029,56934 Kč14 784,67 Kč
1 00028,15805 Kč28 158,05 Kč
2 50026,39622 Kč65 990,55 Kč
Manufacturers Standard Package
Unit Price without VAT:45,88000 Kč
Unit Price with VAT:55,51480 Kč