2 Position Rectangular Plug Connector Crimp 16-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATM06-2S-R120GRY

DigiKey Part Number
889-ATM06-2S-R120GRY-ND
Manufacturer
Manufacturer Product Number
ATM06-2S-R120GRY
Description
2-WAY PLUG, 120 OHM, 1/2W, GRAY,
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Plug Connector Crimp 16-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
ATM06-2S-R120GRY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol Sine Systems Corp
Fastening Type
Latch Lock
Series
Cable Termination
Crimp
Packaging
Bulk
Wire Type
Discrete
Part Status
Active
Wire Gauge
16-22 AWG
Connector Type
Plug
Features
Resistor
Contact Type
Female Socket
Color
Gray
Number of Positions
2
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1101,84000 Kč101,84 Kč
1086,53300 Kč865,33 Kč
2581,10280 Kč2 027,57 Kč
5077,22220 Kč3 861,11 Kč
10073,53710 Kč7 353,71 Kč
25068,93224 Kč17 233,06 Kč
80063,50346 Kč50 802,77 Kč
1 60060,47489 Kč96 759,82 Kč
3 20057,59181 Kč184 293,79 Kč
Manufacturers Standard Package
Unit Price without VAT:101,84000 Kč
Unit Price with VAT:123,22640 Kč