


ATM15-2P-BM02 | |
|---|---|
DigiKey Part Number | 889-3373-ND |
Manufacturer | |
Manufacturer Product Number | ATM15-2P-BM02 |
Description | CONN HEADER VERT 2POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position |
Datasheet | Datasheet |
EDA/CAD Models | ATM15-2P-BM02 Models |
Category | Contact Length - Post 0.120" (3.05mm) |
Mfr | Insulation Height 1.189" (30.20mm) |
Series | Contact Shape Circular |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Thermoplastic |
Number of Positions | Features Board Guide, Mating Flange, Mounting Flange, Potting Wall |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Ingress Protection IP67 |
Style | Insulation Color Gray |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 7.5A |
Mounting Type | Voltage Rating 250V |
Termination Solder | Applications Automotive, Industrial |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,94000 Kč | 134,94 Kč |
| 10 | 114,60100 Kč | 1 146,01 Kč |
| 25 | 107,42240 Kč | 2 685,56 Kč |
| 50 | 102,29620 Kč | 5 114,81 Kč |
| 225 | 91,99409 Kč | 20 698,67 Kč |
| 450 | 87,60469 Kč | 39 422,11 Kč |
| 675 | 85,13556 Kč | 57 466,50 Kč |
| 1 125 | 82,12451 Kč | 92 390,07 Kč |
| 2 700 | 77,21200 Kč | 208 472,40 Kč |
| Unit Price without VAT: | 134,94000 Kč |
|---|---|
| Unit Price with VAT: | 163,27740 Kč |












