
RT0B-14CG-NS1 | |
|---|---|
DigiKey Part Number | 889-RT0B-14CG-NS1-ND |
Manufacturer | |
Manufacturer Product Number | RT0B-14CG-NS1 |
Description | CABLE GRP RA 6-10.5MM 13/16-20 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Grip - 90° Aluminum Alloy, Nickel Plated 13/16-20 Silver |
Datasheet | Datasheet |
EDA/CAD Models | RT0B-14CG-NS1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Grip - 90° | |
Outside Cable Diameter (Min) | 0.236" (6.00mm) | |
Outside Cable Diameter (Max) | 0.413" (10.50mm) | |
Thread Size | 13/16-20 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Aluminum Alloy, Nickel Plated | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 533,77000 Kč | 533,77 Kč |
| 10 | 453,57800 Kč | 4 535,78 Kč |
| 25 | 425,18440 Kč | 10 629,61 Kč |
| 50 | 404,89180 Kč | 20 244,59 Kč |
| 100 | 385,58000 Kč | 38 558,00 Kč |
| 250 | 361,46376 Kč | 90 365,94 Kč |
| 500 | 344,23450 Kč | 172 117,25 Kč |
| Unit Price without VAT: | 533,77000 Kč |
|---|---|
| Unit Price with VAT: | 645,86170 Kč |



