Pin Contact Gold Crimp 12-14 AWG Signal, Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP12A1G10

DigiKey Part Number
889-2888-2-ND - Tape & Reel (TR)
889-2888-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SP12A1G10
Description
CONN PIN 12-14AWG GOLD CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pin Contact Gold Crimp 12-14 AWG Signal, Stamped
Datasheet
 Datasheet
EDA/CAD Models
SP12A1G10 Models
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
Amphenol Sine Systems Corp
Wire Gauge
12-14 AWG
Series
Contact Material
Copper Alloy
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Type
Signal, Stamped
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
115,64000 Kč15,64 Kč
1013,34800 Kč133,48 Kč
2512,50480 Kč312,62 Kč
5011,90440 Kč595,22 Kč
10011,33290 Kč1 133,29 Kč
25010,62296 Kč2 655,74 Kč
50010,11534 Kč5 057,67 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,63232 Kč9 632,32 Kč
2 0009,17236 Kč18 344,72 Kč
3 0008,91371 Kč26 741,13 Kč
5 0008,59826 Kč42 991,30 Kč
7 0008,39660 Kč58 776,20 Kč
10 0008,18810 Kč81 881,00 Kč
Manufacturers Standard Package
Unit Price without VAT:15,64000 Kč
Unit Price with VAT:18,92440 Kč