Pin Contact Gold Crimp 24-26 AWG Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP24M23F

DigiKey Part Number
889-MP24M23F-ND
Manufacturer
Manufacturer Product Number
MP24M23F
Description
PIN CONTACT, MACHINED, GOLD FLAS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pin Contact Gold Crimp 24-26 AWG Machined
Datasheet
 Datasheet
EDA/CAD Models
MP24M23F Models
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
Amphenol Sine Systems Corp
Wire Gauge
24-26 AWG
Series
Contact Material
Copper Alloy
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Type
Machined
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 130
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
129,41000 Kč29,41 Kč
1025,04700 Kč250,47 Kč
2523,47480 Kč586,87 Kč
5022,35300 Kč1 117,65 Kč
10021,28510 Kč2 128,51 Kč
25019,95204 Kč4 988,01 Kč
50018,99894 Kč9 499,47 Kč
1 00018,09194 Kč18 091,94 Kč
2 50016,95952 Kč42 398,80 Kč
Manufacturers Standard Package
Unit Price without VAT:29,41000 Kč
Unit Price with VAT:35,58610 Kč