
09456000332 | |
|---|---|
DigiKey Part Number | 1195-3551-ND |
Manufacturer | |
Manufacturer Product Number | 09456000332 |
Description | CABLE CAT6 12 28AWG SHLD 65.6' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 (4 Pair Twisted), Hybrid Conductor Multi-Pair, Cat6 Cable Black 28 AWG Braid 65.62' (20.00m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.417" (10.59mm) |
Packaging Bulk | Shield Type Braid |
Part Status Active | Length 65.62' (20.00m) |
Cable Type | Jacket Color Black |
Number of Conductors 12 (4 Pair Twisted), Hybrid | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Base Product Number |
Conductor Strand 7/28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 122,55000 Kč | 6 122,55 Kč |
| 10 | 5 205,07400 Kč | 52 050,74 Kč |
| 25 | 4 879,67800 Kč | 121 991,95 Kč |
| Unit Price without VAT: | 6 122,55000 Kč |
|---|---|
| Unit Price with VAT: | 7 408,28550 Kč |











