
76032 TL001 | |
|---|---|
DigiKey Part Number | 216-76032TL001-DS-ND |
Manufacturer | |
Manufacturer Product Number | 76032 TL001 |
Description | CABLE CAT6A 8CON 24AWG TEAL FEET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Teal 24 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Length Enter Number of Feet in Order Quantity |
Mfr | Jacket Color Teal |
Series | Ratings UL Style 2463 |
Packaging Digi-Spool®, Continuous Spool | Features Oil Resistant, UV Resistant |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 8 (4 Pair Twisted) | Usage Industrial, Network |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 7/32 | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 75% |
Jacket (Insulation) Diameter 0.322" (8.18mm) | Spool Size 1000.0' (304.8m) |
Shield Type Foil, Braid | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 172,60000 Kč | 172,60 Kč |
| 5 | 154,21000 Kč | 771,05 Kč |
| 10 | 146,81800 Kč | 1 468,18 Kč |
| 25 | 137,51160 Kč | 3 437,79 Kč |
| 50 | 130,80920 Kč | 6 540,46 Kč |
| 100 | 124,38170 Kč | 12 438,17 Kč |
| 250 | 116,28860 Kč | 29 072,15 Kč |
| 500 | 110,45158 Kč | 55 225,79 Kč |
| 1 000 | 104,84826 Kč | 104 848,26 Kč |
| Unit Price without VAT: | 172,60000 Kč |
|---|---|
| Unit Price with VAT: | 208,84600 Kč |









