
76032 TL005 | |
|---|---|
DigiKey Part Number | 216-76032TL005-ND |
Manufacturer | |
Manufacturer Product Number | 76032 TL005 |
Description | CABLE CAT6A 8CON 24AWG TEAL 100' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Teal 24 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Teal |
Series | Ratings UL Style 2463 |
Packaging Spool | Features Oil Resistant, UV Resistant |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 8 (4 Pair Twisted) | Usage Industrial, Network |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 7/32 | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 75% |
Jacket (Insulation) Diameter 0.322" (8.18mm) | Base Product Number |
Shield Type Foil, Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 507,94000 Kč | 14 507,94 Kč |
| 2 | 13 790,33000 Kč | 27 580,66 Kč |
| 3 | 13 508,29333 Kč | 40 524,88 Kč |
| Unit Price without VAT: | 14 507,94000 Kč |
|---|---|
| Unit Price with VAT: | 17 554,60740 Kč |


