
76030 TL001 | |
|---|---|
DigiKey Part Number | 216-76030TL001-DS-ND |
Manufacturer | |
Manufacturer Product Number | 76030 TL001 |
Description | CABLE CAT5E 8CON 24AWG TEAL FEET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Teal 24 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Length Enter Number of Feet in Order Quantity |
Mfr | Jacket Color Teal |
Series | Ratings UL Style 2463 |
Packaging Digi-Spool®, Continuous Spool | Features Oil Resistant, UV Resistant |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 8 (4 Pair Twisted) | Usage Industrial, Network |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/32 | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Tinned | Spool Size 1000.0' (304.8m) |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.250" (6.35mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 101,84000 Kč | 101,84 Kč |
| 5 | 91,00600 Kč | 455,03 Kč |
| 10 | 86,65900 Kč | 866,59 Kč |
| 25 | 81,20360 Kč | 2 030,09 Kč |
| 50 | 77,26840 Kč | 3 863,42 Kč |
| 100 | 73,49510 Kč | 7 349,51 Kč |
| 250 | 68,74576 Kč | 17 186,44 Kč |
| 500 | 65,32100 Kč | 32 660,50 Kč |
| 1 000 | 62,03439 Kč | 62 034,39 Kč |
| Unit Price without VAT: | 101,84000 Kč |
|---|---|
| Unit Price with VAT: | 123,22640 Kč |











