
76030 TL005 | |
|---|---|
DigiKey Part Number | 216-76030TL005-ND |
Manufacturer | |
Manufacturer Product Number | 76030 TL005 |
Description | CABLE CAT5E 8CON 24AWG TEAL 100' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Teal 24 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.250" (6.35mm) |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Teal |
Packaging Spool | Ratings UL Style 2463 |
Part Status Active | Features Oil Resistant, UV Resistant |
Cable Type | Voltage 600 V |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Usage Industrial, Network |
Conductor Strand 7/32 | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Material Copper, Tinned | Conductor Insulation Polyethylene (PE) |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 761,00000 Kč | 8 761,00 Kč |
| 2 | 8 330,53500 Kč | 16 661,07 Kč |
| 3 | 8 086,89000 Kč | 24 260,67 Kč |
| 5 | 7 788,11600 Kč | 38 940,58 Kč |
| 7 | 7 596,26714 Kč | 53 173,87 Kč |
| 10 | 7 397,00700 Kč | 73 970,07 Kč |
| Unit Price without VAT: | 8 761,00000 Kč |
|---|---|
| Unit Price with VAT: | 10 600,81000 Kč |




