
76031 TL001 | |
|---|---|
DigiKey Part Number | 216-76031TL001-DS-ND |
Manufacturer | |
Manufacturer Product Number | 76031 TL001 |
Description | CABLE CAT5E 8CON 24AWG TEAL FEET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Teal 24 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Length Enter Number of Feet in Order Quantity |
Mfr | Jacket Color Teal |
Series | Ratings UL Style 2463 |
Packaging Digi-Spool®, Continuous Spool | Features Oil Resistant, UV Resistant |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 8 (4 Pair Twisted) | Usage Industrial, Network |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 7/32 | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 75% |
Jacket (Insulation) Diameter 0.300" (7.62mm) | Spool Size 1000.0' (304.8m) |
Shield Type Foil, Braid | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 148,88000 Kč | 148,88 Kč |
| 5 | 132,96000 Kč | 664,80 Kč |
| 10 | 126,59700 Kč | 1 265,97 Kč |
| 25 | 118,58840 Kč | 2 964,71 Kč |
| 50 | 112,81800 Kč | 5 640,90 Kč |
| 100 | 107,28300 Kč | 10 728,30 Kč |
| 250 | 100,31584 Kč | 25 078,96 Kč |
| 500 | 95,29186 Kč | 47 645,93 Kč |
| 1 000 | 90,46904 Kč | 90 469,04 Kč |
| Unit Price without VAT: | 148,88000 Kč |
|---|---|
| Unit Price with VAT: | 180,14480 Kč |








