
2170299 | |
|---|---|
DigiKey Part Number | 2181-2170299-DS-ND |
Manufacturer | |
Manufacturer Product Number | 2170299 |
Description | CABLE CAT5E 8CON 26AWG TEAL FEET |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Teal 26 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length Enter Number of Feet in Order Quantity |
Series | Jacket Color Teal |
Packaging Digi-Spool®, Continuous Spool | Features Flame Retardant |
Part Status Active | Voltage 125 V |
Cable Type | Usage Industrial, Network |
Number of Conductors 8 (4 Pair Twisted) | Conductor Insulation Polyethylene (PE) |
Wire Gauge | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 100% |
Jacket (Insulation) Material | Spool Size 1640.0' (499.9m) |
Jacket (Insulation) Diameter 0.240" (6.10mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 67,57000 Kč | 67,57 Kč |
| 5 | 60,35600 Kč | 301,78 Kč |
| 10 | 57,49900 Kč | 574,99 Kč |
| 25 | 53,88240 Kč | 1 347,06 Kč |
| 50 | 51,27960 Kč | 2 563,98 Kč |
| 100 | 48,78730 Kč | 4 878,73 Kč |
| 250 | 45,64852 Kč | 11 412,13 Kč |
| 500 | 43,38736 Kč | 21 693,68 Kč |
| 1 000 | 41,21714 Kč | 41 217,14 Kč |
| Unit Price without VAT: | 67,57000 Kč |
|---|---|
| Unit Price with VAT: | 81,75970 Kč |









