8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Teal 26 AWG Foil, Braid Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2170300

DigiKey Part Number
2181-2170300-DS-ND
Manufacturer
Manufacturer Product Number
2170300
Description
CABLE CAT5E 8CON 26AWG TEAL FEET
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Teal 26 AWG Foil, Braid Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.240" (6.10mm)
Shield Type
Foil, Braid
Length
Enter Number of Feet in Order Quantity
Jacket Color
Teal
Ratings
UL Style 21576
Features
Flame Retardant
Voltage
1000 V
Operating Temperature
-
Usage
Industrial, Network
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyethylene (PE)
Shield Material
Copper, Tinned
Shield Coverage
100%
Spool Size
1640.0' (499.9m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
175,59000 Kč75,59 Kč
567,53000 Kč337,65 Kč
1064,31700 Kč643,17 Kč
2560,28120 Kč1 507,03 Kč
5057,36660 Kč2 868,33 Kč
10054,57590 Kč5 457,59 Kč
25051,06124 Kč12 765,31 Kč
50048,52764 Kč24 263,82 Kč
1 00046,09691 Kč46 096,91 Kč
Manufacturers Standard Package
Unit Price without VAT:75,59000 Kč
Unit Price with VAT:91,46390 Kč
Alternate Length
CABLE CAT5E 8COND 26AWG TEAL 25'
In-Stock: 0
Unit Price:
CABLE CAT5E 8CON 26AWG TEAL 100'
In-Stock: 0
Unit Price:
CABLE CAT5E 8COND 26AWG TEAL 10'
In-Stock: 0
Unit Price:
CABLE CAT5E 8COND 26AWG 1=50'
In-Stock: 0
Unit Price: