
76033 TL001 | |
|---|---|
DigiKey Part Number | 216-76033TL001-DS-ND |
Manufacturer | |
Manufacturer Product Number | 76033 TL001 |
Description | CABLE CAT6A 8CON 26AWG TEAL FEET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Teal 26 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Length Enter Number of Feet in Order Quantity |
Mfr | Jacket Color Teal |
Series | Ratings UL Style 2463 |
Packaging Digi-Spool®, Continuous Spool | Features Oil Resistant, UV Resistant |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 8 (4 Pair Twisted) | Usage Industrial, Network |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 7/34 | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 75% |
Jacket (Insulation) Diameter 0.290" (7.37mm) | Spool Size 1000.0' (304.8m) |
Shield Type Foil, Braid | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 170,08000 Kč | 170,08 Kč |
| 5 | 151,94200 Kč | 759,71 Kč |
| 10 | 144,67600 Kč | 1 446,76 Kč |
| 25 | 135,49600 Kč | 3 387,40 Kč |
| 50 | 128,89840 Kč | 6 444,92 Kč |
| 100 | 122,56530 Kč | 12 256,53 Kč |
| 250 | 114,59112 Kč | 28 647,78 Kč |
| 500 | 108,84062 Kč | 54 420,31 Kč |
| 1 000 | 103,32024 Kč | 103 320,24 Kč |
| Unit Price without VAT: | 170,08000 Kč |
|---|---|
| Unit Price with VAT: | 205,79680 Kč |





