
2170488 | |
|---|---|
DigiKey Part Number | 2181-2170488-DS-ND |
Manufacturer | |
Manufacturer Product Number | 2170488 |
Description | CABLE CAT6 8COND 26AWG GRN FEET |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Green 26 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length Enter Number of Feet in Order Quantity |
Series | Jacket Color Green |
Packaging Digi-Spool®, Continuous Spool | Ratings UL Style CMX |
Part Status Active | Features Abrasion Resistant, Oil Resistant, UV Resistant |
Cable Type | Voltage 100 V |
Number of Conductors 8 (4 Pair Twisted) | Usage Industrial, Network |
Wire Gauge | Conductor Insulation Polypropylene (PP) |
Conductor Material Copper, Tinned | Shield Coverage 100% |
Jacket (Insulation) Material | Spool Size 1640.0' (499.9m) |
Jacket (Insulation) Diameter 0.307" (7.80mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 132,08000 Kč | 132,08 Kč |
| 5 | 117,96600 Kč | 589,83 Kč |
| 10 | 112,33900 Kč | 1 123,39 Kč |
| 25 | 105,23360 Kč | 2 630,84 Kč |
| 50 | 100,11840 Kč | 5 005,92 Kč |
| 100 | 95,21540 Kč | 9 521,54 Kč |
| 250 | 89,04076 Kč | 22 260,19 Kč |
| 500 | 84,58960 Kč | 42 294,80 Kč |
| 1 000 | 80,31609 Kč | 80 316,09 Kč |
| Unit Price without VAT: | 132,08000 Kč |
|---|---|
| Unit Price with VAT: | 159,81680 Kč |









