
CAT6-3043L-SFTP-B | |
|---|---|
DigiKey Part Number | 4627-CAT6-3043L-SFTP-B-DS-ND |
Manufacturer | |
Manufacturer Product Number | CAT6-3043L-SFTP-B |
Description | CBL CAT6 23AWG LSZH BL 1=1FT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Blue 23 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length Enter Number of Feet in Order Quantity |
Series | Jacket Color Blue |
Packaging Digi-Spool®, Continuous Spool | Features Shielded |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 75°C |
Number of Conductors 8 (4 Pair Twisted) | Usage Network |
Wire Gauge | Jacket (Insulation) Thickness 0.0217" (0.550mm) |
Conductor Strand Solid | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 80% |
Jacket (Insulation) Diameter 0.276" (7.01mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 560,86000 Kč | 560,86 Kč |
| 5 | 500,34000 Kč | 2 501,70 Kč |
| 10 | 476,08800 Kč | 4 760,88 Kč |
| 25 | 445,54400 Kč | 11 138,60 Kč |
| 50 | 423,54220 Kč | 21 177,11 Kč |
| 100 | 402,42460 Kč | 40 242,46 Kč |
| Unit Price without VAT: | 560,86000 Kč |
|---|---|
| Unit Price with VAT: | 678,64060 Kč |




