
2170484 | |
|---|---|
DigiKey Part Number | 2181-2170484-DS-ND |
Manufacturer | |
Manufacturer Product Number | 2170484 |
Description | CABLE CAT6A 8COND 24AWG GRN FEET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Green 24 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length Enter Number of Feet in Order Quantity |
Series | Jacket Color Green |
Packaging Digi-Spool®, Continuous Spool | Ratings UL Style 21576 |
Part Status Active | Features Oil Resistant |
Cable Type | Voltage 1000 V |
Number of Conductors 8 (4 Pair Twisted) | Usage Industrial, Network |
Wire Gauge | Shield Material Copper |
Conductor Material Copper, Tinned | Shield Coverage 100% |
Jacket (Insulation) Material | Spool Size 1640.0' (499.9m) |
Jacket (Insulation) Diameter 0.355" (9.02mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 234,55000 Kč | 234,55 Kč |
| 5 | 209,30800 Kč | 1 046,54 Kč |
| 10 | 199,25000 Kč | 1 992,50 Kč |
| 25 | 186,58840 Kč | 4 664,71 Kč |
| 50 | 177,46240 Kč | 8 873,12 Kč |
| 100 | 168,71050 Kč | 16 871,05 Kč |
| 250 | 157,68492 Kč | 39 421,23 Kč |
| 500 | 149,73380 Kč | 74 866,90 Kč |
| 1 000 | 142,09956 Kč | 142 099,56 Kč |
| Unit Price without VAT: | 234,55000 Kč |
|---|---|
| Unit Price with VAT: | 283,80550 Kč |










