
2170464 | |
|---|---|
DigiKey Part Number | 2181-2170464-ND |
Manufacturer | |
Manufacturer Product Number | 2170464 |
Description | ETHERLINE CAT. 6A Y |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Green 22 AWG Foil, Braid 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.343" (8.71mm) |
Series | Shield Type Foil, Braid |
Packaging Bulk | Length 50.00' (15.24m) |
Part Status Active | Jacket Color Green |
Cable Type | Voltage 100 V |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Conductor Insulation Polyethylene (PE) |
Conductor Strand Solid | Shield Material Copper |
Conductor Material Copper, Bare | Shield Coverage 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 640 | 55,63330 Kč | 91 238,61 Kč |
| 3 280 | 52,78532 Kč | 173 135,85 Kč |
| Unit Price without VAT: | 55,63330 Kč |
|---|---|
| Unit Price with VAT: | 67,31629 Kč |



