
2170484 | |
|---|---|
DigiKey Part Number | 2181-2170484-ND |
Manufacturer | |
Manufacturer Product Number | 2170484 |
Description | ETHERLINE FD P CAT.6A 4X2X24/7AW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Green 24 AWG Foil, Braid 3000' (914.4m) |
Datasheet | Datasheet |
Category | Conductor Material Copper, Tinned |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.355" (9.02mm) |
Packaging Bulk | Shield Type Foil, Braid |
Part Status Active | Length 3000' (914.4m) |
Cable Type | Jacket Color Green |
Number of Conductors 8 (4 Pair Twisted) | Shield Material Copper |
Wire Gauge | Shield Coverage 100% |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 3 000 | 103,84561 Kč | 311 536,83 Kč |
| Unit Price without VAT: | 103,84561 Kč |
|---|---|
| Unit Price with VAT: | 125,65319 Kč |


