
2170488 | |
|---|---|
DigiKey Part Number | 2181-2170488-ND |
Manufacturer | |
Manufacturer Product Number | 2170488 |
Description | ETHERLINE FD P CAT.6 4X2XAWG26 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Green 26 AWG Foil, Braid 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.307" (7.80mm) |
Series | Shield Type Foil, Braid |
Packaging Bulk | Length 50.00' (15.24m) |
Part Status Active | Jacket Color Green |
Cable Type | Voltage 100 V |
Number of Conductors 8 (4 Pair Twisted) | Conductor Insulation Polypropylene (PP) |
Wire Gauge | Shield Coverage 100% |
Conductor Material Copper, Tinned |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 75,29670 Kč | 7 529,67 Kč |
| 200 | 71,58955 Kč | 14 317,91 Kč |
| 300 | 69,49147 Kč | 20 847,44 Kč |
| 500 | 66,91894 Kč | 33 459,47 Kč |
| 700 | 65,26659 Kč | 45 686,61 Kč |
| 1 000 | 63,55045 Kč | 63 550,45 Kč |
| 2 500 | 59,30306 Kč | 148 257,65 Kč |
| Unit Price without VAT: | 75,29670 Kč |
|---|---|
| Unit Price with VAT: | 91,10901 Kč |


