
2170894 | |
|---|---|
DigiKey Part Number | 2181-2170894-DS-ND |
Manufacturer | |
Manufacturer Product Number | 2170894 |
Description | CABLE CAT5 4COND 22AWG GRN FEET |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair, Cat5 Cable Green 22 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length Enter Number of Feet in Order Quantity |
Series | Jacket Color Green |
Packaging Digi-Spool®, Continuous Spool | Ratings UL Style CMX |
Part Status Active | Features Abrasion Resistant, Oil Resistant |
Cable Type | Voltage 100 V |
Number of Conductors 4 (2 Pair Twisted) | Usage Industrial, Network |
Wire Gauge | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Tinned | Shield Material Copper |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.256" (6.50mm) | Spool Size 1640.0' (499.9m) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 120,11000 Kč | 120,11 Kč |
| 5 | 107,30000 Kč | 536,50 Kč |
| 10 | 102,15500 Kč | 1 021,55 Kč |
| 25 | 95,70880 Kč | 2 392,72 Kč |
| 50 | 91,06420 Kč | 4 553,21 Kč |
| 100 | 86,61260 Kč | 8 661,26 Kč |
| 250 | 81,00188 Kč | 20 250,47 Kč |
| 500 | 76,95768 Kč | 38 478,84 Kč |
| 1 000 | 73,07556 Kč | 73 075,56 Kč |
| Unit Price without VAT: | 120,11000 Kč |
|---|---|
| Unit Price with VAT: | 145,33310 Kč |





