
2170289 | |
|---|---|
DigiKey Part Number | 2181-2170289-DS-ND |
Manufacturer | |
Manufacturer Product Number | 2170289 |
Description | CABLE CAT5E 4CON 26AWG TEAL FEET |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Teal 26 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length Enter Number of Feet in Order Quantity |
Series | Jacket Color Teal |
Packaging Digi-Spool®, Continuous Spool | Ratings UL Style 21576 |
Part Status Active | Features Abrasion Resistant, Oil Resistant |
Cable Type | Voltage 1000 V |
Number of Conductors 4 (2 Pair Twisted) | Usage Industrial, Network |
Wire Gauge | Conductor Insulation Polyolefin (PO) |
Conductor Material Copper, Bare | Shield Material Copper |
Jacket (Insulation) Material | Spool Size 1640.0' (499.9m) |
Jacket (Insulation) Diameter 0.240" (6.10mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 91,97000 Kč | 91,97 Kč |
| 5 | 82,27000 Kč | 411,35 Kč |
| 10 | 78,32300 Kč | 783,23 Kč |
| 25 | 73,39240 Kč | 1 834,81 Kč |
| 50 | 69,83940 Kč | 3 491,97 Kč |
| 100 | 66,43350 Kč | 6 643,35 Kč |
| 250 | 62,14568 Kč | 15 536,42 Kč |
| 500 | 59,05394 Kč | 29 526,97 Kč |
| 1 000 | 56,08713 Kč | 56 087,13 Kč |
| Unit Price without VAT: | 91,97000 Kč |
|---|---|
| Unit Price with VAT: | 111,28370 Kč |





