
2170289 | |
|---|---|
DigiKey Part Number | 2181-2170289-ND |
Manufacturer | |
Manufacturer Product Number | 2170289 |
Description | ETHERLINE FD P CAT.5E 2X2X26/19A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Teal 26 AWG Braid 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.240" (6.10mm) |
Series | Shield Type Braid |
Packaging Bulk | Length 50.00' (15.24m) |
Part Status Active | Jacket Color Teal |
Cable Type | Voltage 1000 V |
Number of Conductors 4 (2 Pair Twisted) | Conductor Insulation Polyolefin (PO) |
Wire Gauge | Shield Material Copper |
Conductor Material Copper, Bare |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 50,01720 Kč | 5 001,72 Kč |
| 200 | 47,56780 Kč | 9 513,56 Kč |
| 300 | 46,18230 Kč | 13 854,69 Kč |
| 500 | 44,48300 Kč | 22 241,50 Kč |
| 700 | 43,39207 Kč | 30 374,45 Kč |
| 1 000 | 42,25889 Kč | 42 258,89 Kč |
| Unit Price without VAT: | 50,01720 Kč |
|---|---|
| Unit Price with VAT: | 60,52081 Kč |


