
CAT6A-3041D-FTP-B | |
|---|---|
DigiKey Part Number | 4627-CAT6A-3041D-FTP-B-DS-ND |
Manufacturer | |
Manufacturer Product Number | CAT6A-3041D-FTP-B |
Description | CBL CAT6A 23AWG CMX BK 1=1FT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Black 23 AWG Foil Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length Enter Number of Feet in Order Quantity |
Series | Jacket Color Black |
Packaging Digi-Spool®, Continuous Spool | Ratings UL Style CMX |
Part Status Active | Features Direct Burial, Drain Wire, Rip Cord, UV Resistant, Water-Blocked |
Cable Type | Voltage 300 V |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Usage Network |
Conductor Strand Solid | Jacket (Insulation) Thickness 0.0236" (0.600mm) |
Conductor Material Copper | Conductor Insulation Polyethylene (PE) |
Jacket (Insulation) Material | Shield Material Aluminum |
Jacket (Insulation) Diameter 0.299" (7.59mm) | Shield Coverage 100% |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 453,14000 Kč | 453,14 Kč |
| 10 | 385,08200 Kč | 3 850,82 Kč |
| 25 | 360,96400 Kč | 9 024,10 Kč |
| 50 | 343,74140 Kč | 17 187,07 Kč |
| 100 | 327,34410 Kč | 32 734,41 Kč |
| 250 | 306,86728 Kč | 76 716,82 Kč |
| 500 | 292,24008 Kč | 146 120,04 Kč |
| Unit Price without VAT: | 453,14000 Kč |
|---|---|
| Unit Price with VAT: | 548,29940 Kč |





