
MHRJC6AR2421 | |
|---|---|
DigiKey Part Number | 4672-MHRJC6AR2421-ND |
Manufacturer | |
Manufacturer Product Number | MHRJC6AR2421 |
Description | 8P8C CAT6A SHIELDED PLUG KIT, 6. |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
Category | Length 0.886" (22.50mm) |
Manufacturer MH Connectors | Color Clear |
Series | Wire Gauge 23-26 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug | Contact Material Phosphor Bronze |
Cable Type Flat Oval Cable, Stranded Wires | Current Rating (Amps) 2 A |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Voltage Rating 250VAC |
Shielding Shielded | Housing Material Polycarbonate (PC) |
Ratings Cat6a | Shield Material Brass |
Termination IDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč |
| 10 | 38,46800 Kč | 384,68 Kč |
| 25 | 36,04920 Kč | 901,23 Kč |
| 50 | 34,32760 Kč | 1 716,38 Kč |
| 100 | 32,68760 Kč | 3 268,76 Kč |
| 300 | 30,24833 Kč | 9 074,50 Kč |
| 500 | 29,17756 Kč | 14 588,78 Kč |
| 1 000 | 27,78497 Kč | 27 784,97 Kč |
| 2 500 | 26,04642 Kč | 65 116,05 Kč |
| Unit Price without VAT: | 45,36000 Kč |
|---|---|
| Unit Price with VAT: | 54,88560 Kč |






