
76031 TL005 | |
|---|---|
DigiKey Part Number | 216-76031TL005-ND |
Manufacturer | |
Manufacturer Product Number | 76031 TL005 |
Description | CABLE CAT5E 8CON 24AWG TEAL 100' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Teal 24 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Teal |
Series | Ratings UL Style 2463 |
Packaging Spool | Features Oil Resistant, UV Resistant |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 8 (4 Pair Twisted) | Usage Industrial, Network |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 7/32 | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 75% |
Jacket (Insulation) Diameter 0.300" (7.62mm) | Base Product Number |
Shield Type Foil, Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 537,91000 Kč | 12 537,91 Kč |
| 2 | 11 918,88500 Kč | 23 837,77 Kč |
| 3 | 11 568,49667 Kč | 34 705,49 Kč |
| 5 | 11 549,74000 Kč | 57 748,70 Kč |
| Unit Price without VAT: | 12 537,91000 Kč |
|---|---|
| Unit Price with VAT: | 15 170,87110 Kč |







