
5103C SL199 | |
|---|---|
DigiKey Part Number | 216-5103CSL199-DS-ND |
Manufacturer | |
Manufacturer Product Number | 5103C SL199 |
Description | CBL 3COND 22AWG SHLD FEET |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 22 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Length Enter Number of Feet in Order Quantity |
Mfr | Jacket Color Slate |
Series | Ratings ISO 10993, UL Style 2464 |
Packaging Digi-Spool®, Continuous Spool | Features Biological Compatibility, Drain Wire, Rip Cord |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -35°C ~ 105°C |
Number of Conductors 3 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Suprashield®; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 70% |
Jacket (Insulation) Diameter 0.204" (5.18mm) | Spool Size 1000.0' (304.8m) |
Shield Type Foil, Braid | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 300,06000 Kč | 300,06 Kč |
| 5 | 267,85000 Kč | 1 339,25 Kč |
| 10 | 254,95800 Kč | 2 549,58 Kč |
| 25 | 238,69680 Kč | 5 967,42 Kč |
| 50 | 226,99680 Kč | 11 349,84 Kč |
| 100 | 215,76490 Kč | 21 576,49 Kč |
| Unit Price without VAT: | 300,06000 Kč |
|---|---|
| Unit Price with VAT: | 363,07260 Kč |









