



5103C SL005 | |
|---|---|
DigiKey Part Number | A5103C-100-ND |
Manufacturer | |
Manufacturer Product Number | 5103C SL005 |
Description | CABLE 3CON 22AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 22 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Slate |
Series | Ratings ISO 10993, UL Style 2464 |
Packaging Spool | Features Biological Compatibility, Drain Wire, Rip Cord |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -35°C ~ 105°C |
Number of Conductors 3 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Suprashield®; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 70% |
Jacket (Insulation) Diameter 0.204" (5.18mm) | Base Product Number |
Shield Type Foil, Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 077,33000 Kč | 16 077,33 Kč |
| 2 | 15 281,50500 Kč | 30 563,01 Kč |
| 3 | 14 830,95667 Kč | 44 492,87 Kč |
| 5 | 14 278,55600 Kč | 71 392,78 Kč |
| 7 | 13 923,71429 Kč | 97 466,00 Kč |
| 10 | 13 555,21700 Kč | 135 552,17 Kč |
| Unit Price without VAT: | 16 077,33000 Kč |
|---|---|
| Unit Price with VAT: | 19 453,56930 Kč |












