2400C SL002 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 2 000
Unit Price: 14,43906 Kč
Datasheet
2 Conductor Multi-Conductor Cable Slate 24 AWG Foil 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2400C SL002

DigiKey Part Number
2400CSL002-ND
Manufacturer
Manufacturer Product Number
2400C SL002
Description
CABLE 2COND 24AWG SLATE SHLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 24 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
500.0' (152.4m)
Mfr
Jacket Color
Slate
Packaging
Spool
Features
Drain Wire
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-20°C ~ 75°C
Number of Conductors
2
Usage
Communication, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Strand
7/32
Conductor Insulation
Polyethylene (PE)
Conductor Material
Copper, Tinned
Shield Material
Aluminum
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.156" (3.96mm)
Base Product Number
Shield Type
Foil
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2400C SL022Alpha Wire2 0002400CSL022-ND14,43906 KčParametric Equivalent
In-Stock: 0 Feet
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
50014,43906 Kč7 219,53 Kč
1 00013,72744 Kč13 727,44 Kč
1 50013,32491 Kč19 987,36 Kč
2 50013,15768 Kč32 894,20 Kč
Manufacturers Standard Package
Unit Price without VAT:14,43906 Kč
Unit Price with VAT:17,47126 Kč
Alternate Length
CABLE 2CON 24AWG SLATE SHLD 100'
In-Stock: 150
Unit Price: 2 072,08000 Kč
CABLE 2COND 24AWG SHLD 1000'
In-Stock: 4
Unit Price: 11 269,84000 Kč
CABLE 2COND 24AWG SHLD
In-Stock: 0
Unit Price: 10,75392 Kč
CABLE 2CON 24AWG SLATE SHLD 500'
In-Stock: 2000
Unit Price: 14,43906 Kč