
2400C SL005 | |
|---|---|
DigiKey Part Number | 2400CSL005-ND |
Manufacturer | |
Manufacturer Product Number | 2400C SL005 |
Description | CABLE 2CON 24AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Slate |
Packaging Spool | Features Drain Wire |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 75°C |
Number of Conductors 2 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Conductor Strand 7/32 | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.156" (3.96mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 072,08000 Kč | 2 072,08 Kč |
| 2 | 1 971,92000 Kč | 3 943,84 Kč |
| 3 | 1 915,29667 Kč | 5 745,89 Kč |
| 5 | 1 845,85000 Kč | 9 229,25 Kč |
| 7 | 1 801,29857 Kč | 12 609,09 Kč |
| 10 | 1 755,01300 Kč | 17 550,13 Kč |
| Unit Price without VAT: | 2 072,08000 Kč |
|---|---|
| Unit Price with VAT: | 2 507,21680 Kč |







