
2400C SL001 | |
|---|---|
DigiKey Part Number | 2400CSL001-ND |
Manufacturer | |
Manufacturer Product Number | 2400C SL001 |
Description | CABLE 2COND 24AWG SHLD 1000' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 24 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Slate |
Packaging Spool | Features Drain Wire |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 75°C |
Number of Conductors 2 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Conductor Strand 7/32 | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.156" (3.96mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 269,84000 Kč | 11 269,84 Kč |
| 2 | 10 714,33500 Kč | 21 428,67 Kč |
| 3 | 10 399,82000 Kč | 31 199,46 Kč |
| 5 | 10 300,98800 Kč | 51 504,94 Kč |
| Unit Price without VAT: | 11 269,84000 Kč |
|---|---|
| Unit Price with VAT: | 13 636,50640 Kč |





